Cart

STD4N62K3

ST STD4N62K3

image shown is a representation only

ST

N-CH 620V 3,8A 2000mOhm TO252
Supplier: STMicroelectronics
Matchcode: STD4N62K3
Rutronik No.: TMOSP12730
Unit Pack: 2500
MOQ: 5000
package: DPAK
Packaging: REEL
On request
0.3203 $
1,601.50 $

N-CH 620V 3,8A 2000mOhm TO252 Description

N-channel 620 V, 1.7 Ohm typ., 3.8 A, SuperMESH3(TM) Power MOSFET in DPAK package

Parameter

Configuartion
N-CH
V(DS)
620 V
I(D)at Tc=25°C
3.8 A
RDS(on)at 10V
2000 mOhm
Package
DPAK
Q(g)
22 nC
P(tot)
70 W
R(thJC)
1.79 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH3
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?