Cart

STD4N52K3

ST STD4N52K3

image shown is a representation only

ST

N-CH 525V 2,5A 2600mOhm TO252
Supplier: STMicroelectronics
Matchcode: STD4N52K3
Rutronik No.: TMOSP11430
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
In Stock
On request
On request

N-CH 525V 2,5A 2600mOhm TO252 Description

N-channel 525 V, 2.5 A, 2.1 Ohm typ., SuperMESH3(TM) Power MOSFET in DPAK package

Parameter

Configuartion
N-CH
V(DS)
525 V
I(D)at Tc=25°C
2.5 A
RDS(on)at 10V
2600 mOhm
Package
DPAK
Q(g)
11 nC
P(tot)
45 W
R(thJC)
2.78 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH3
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?