Cart

STD47N10F7AG

ST STD47N10F7AG

image shown is a representation only

ST

N-CH 100V 22A 18mOhm TO252
Supplier: STMicroelectronics
Matchcode: STD47N10F7AG
Rutronik No.: TMOSP12864
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.7531 $
1,882.75 $

Prices

2,500 0.7531 $
5,000 0.667 $
7,500 0.5809 $

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
22 A
RDS(on)at 10V
18 mOhm
Package
DPAK
Q(g)
25 nC
P(tot)
60 W
R(thJC)
2.5 K/W
Logic level
NO
Automotive
NO
Technology
STripFETF7
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?