Cart

STD45NF75T4

ST STD45NF75T4

image shown is a representation only

ST

N-CH 75V 40A 24mOhm DPAK
Supplier: STMicroelectronics
Matchcode: STD45NF75T4
Rutronik No.: TMOS2193
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
1.0272 $
2,568.00 $

Prices

2,500 1.0272 $
5,000 0.9098 $

N-CH 75V 40A 24mOhm DPAK Description

N-CHANNEL 75V 0.018Ohm 40A DPAK STripFET II MOSFET

Parameter

Configuartion
N-CH
V(DS)
75 V
I(D)at Tc=25°C
40 A
RDS(on)at 10V
24 mOhm
Package
DPAK
Q(g)
60 nC
P(tot)
125 W
R(thJC)
1.2 K/W
Logic level
NO
Automotive
NO
Technology
STripFET 2
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?