Cart

STD45N10F7

ST STD45N10F7

image shown is a representation only

ST

N-CH 100V 45A 13mOhm TO252
Supplier: STMicroelectronics
Matchcode: STD45N10F7
Rutronik No.: TMOSP11431
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.62 $
4,050.00 $

Prices

2,500 1.62 $
5,000 1.24 $

N-CH 100V 45A 13mOhm TO252 Description

N-channel 100 V, 0.013 Ohm typ., 45 A STripFET(TM) VII DeepGATE(TM) Power MOSFET in DPAK package

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
45 A
RDS(on)at 10V
13 mOhm
Package
DPAK
Q(g)
25 nC
P(tot)
60 W
R(thJC)
2.5 K/W
Logic level
NO
Automotive
NO
Technology
STripFETF7
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?