Cart

STD40NF10

ST STD40NF10

image shown is a representation only

ST

N-CH 100V 50A 25mOhm TO252
Supplier: STMicroelectronics
Matchcode: STD40NF10
Rutronik No.: TMOS2806
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
Best Choice
In Stock
0.4604 $
1,151.00 $

Prices

2,500 0.4604 $
5,000 0.4341 $
7,500 0.4078 $
10,000 0.3551 $

N-CH 100V 50A 25mOhm TO252 Description

N-channel 100 V, 0.025 Ohm, 50 A DPAK low gate charge STripFET(TM) II Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
50 A
RDS(on)at 10V
25 mOhm
Package
TO252
Q(g)
46.5 nC
P(tot)
125 W
R(thJC)
1.2 K/W
Logic level
NO
Automotive
NO
Technology
STripFETII
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?