STD3NK90ZT4

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STD3NK90ZT4
Rutronik No.: TMOSP7428
Unit Pack: 2500
MOQ: 5000
package: DPAK
Packaging: REEL
N-CH 900V 3A 5000mOhm TO252-3 Description
N-channel 900 V, 4.1 Ohm typ., 3 A Zener-protected SuperMESH(TM) Power MOSFET in DPAK package
Parameter
- Configuartion
- N-CH
- V(DS)
- 900 V
- I(D)at Tc=25°C
- 3 A
- RDS(on)at 10V
- 4800 mOhm
- Package
- DPAK
- Q(g)
- 22.7 nC
- P(tot)
- 90 W
- R(thJC)
- 1.38 K/W
- Logic level
- NO
- Automotive
- NO
- Technology
- SuperMESH
- Mounting
- SMD
- Fast bodydiode
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks