Cart

STD3NK80Z-1

ST STD3NK80Z-1

image shown is a representation only

ST

N-CH 800V 3A 4500mOhm TO251-3
Supplier: STMicroelectronics
Matchcode: STD3NK80Z-1
Rutronik No.: TMOSP7022
Unit Pack: 75
MOQ: 75
package: TO-251
Packaging: TUBE
Best Choice
In Stock
0.2826 $
21.20 $

Prices

75 0.2826 $
150 0.2774 $
225 0.2723 $
375 0.2646 $
600 0.262 $

N-CH 800V 3A 4500mOhm TO251-3 Description

N-CHANNEL 800V - 3.8 Ohm - 2.5A IPAK Zener-Protected SuperMESH™ Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
2.5 A
RDS(on)at 10V
4500 mOhm
Package
TO-251
Q(g)
19 nC
P(tot)
70 W
R(thJC)
1.78 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?