Cart

STD3NK50ZT4

ST STD3NK50ZT4

image shown is a representation only

ST

N-CH 500V 2A 3300mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD3NK50ZT4
Rutronik No.: TMOSP7794
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.301 $
752.50 $

Prices

2,500 0.301 $
5,000 0.2835 $
10,000 0.2664 $
15,000 0.232 $

N-CH 500V 2A 3300mOhm TO252-3 Description

N-CHANNEL 500V - 2.8 Ohm - 2.3A Zener-Protected SuperMESH MOSFET

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
2.3 A
RDS(on)at 10V
3300 mOhm
Package
DPAK
Q(g)
11 nC
P(tot)
45 W
R(thJC)
2.77 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?