Cart

STD3NK100Z

ST STD3NK100Z

image shown is a representation only

ST

N-CH 1kV 3A 6000mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD3NK100Z
Rutronik No.: TMOSP8609
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9925 $
2,481.25 $

Prices

2,500 0.9925 $
5,000 0.9571 $

N-CH 1kV 3A 6000mOhm TO252-3 Description

N-channel 1000 V, 5.4 Ohm, 2.5 A, DPAK Zener-protected SuperMESH(TM) Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
1000 V
I(D)at Tc=25°C
2.5 A
RDS(on)at 10V
6000 mOhm
Package
TO252
Q(g)
18 nC
P(tot)
0.72 W
R(thJC)
1.39 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?