Cart

STD3LN80K5

ST STD3LN80K5

image shown is a representation only

ST

N-CH 800V 2A 2750mOhm TO252
Supplier: STMicroelectronics
Matchcode: STD3LN80K5
Rutronik No.: TMOS2768
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
On request
0.7291 $
1,822.75 $

Prices

2,500 0.7291 $
5,000 0.6874 $
7,500 0.5832 $

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
2 A
RDS(on)at 10V
2750 mOhm
Package
TO252
Q(g)
2.63 nC
P(tot)
45 W
R(thJC)
2.78 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?