Cart

STD35P6LLF6

ST STD35P6LLF6

image shown is a representation only

ST

P-CH 60V 35A 25mOhm DPAK
Supplier: STMicroelectronics
Matchcode: STD35P6LLF6
Rutronik No.: TMOS1296
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
0.6621 $
1,655.25 $

Prices

2,500 0.6621 $
5,000 0.6243 $
7,500 0.5297 $

Parameter

Configuartion
P-CH
V(DS)
60 V
I(D)at Tc=25°C
35 A
RDS(on)at 10V
25 mOhm
Package
DPAK
Q(g)
30 nC
P(tot)
70 W
R(thJC)
2.14 K/W
Logic level
YES
Automotive
NO
Technology
STripFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?