Cart

STD35NF06T4

ST STD35NF06T4

image shown is a representation only

ST

N-CH 60V 35A 20mOhm TO252
Supplier: STMicroelectronics
Matchcode: STD35NF06T4
Rutronik No.: TMOSP7441
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.4024 $
1,006.00 $

Prices

2,500 0.4024 $
5,000 0.3794 $
7,500 0.3564 $
10,000 0.3104 $

N-CH 60V 35A 20mOhm TO252 Description

N-Channel 60V - 0.018Ohm - 35A - DPAK StripFET(TM) II POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
35 A
RDS(on)at 10V
18 mOhm
Package
DPAK
Q(g)
44.5 nC
P(tot)
80 W
R(thJC)
1.88 K/W
Logic level
NO
Automotive
NO
Technology
STripFET 2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?