Cart

STD35NF06LT4

ST STD35NF06LT4

image shown is a representation only

ST

N-CH 60V 35A 17mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD35NF06LT4
Rutronik No.: TMOSP7419
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
0.7624 $
1,906.00 $

Prices

2,500 0.7624 $
5,000 0.7188 $
7,500 0.6099 $

N-CH 60V 35A 17mOhm TO252-3 Description

N-Channel 60 V, 0.014 Ohm, 35 A StripFET(TM) II Power MOSFET in a DPAK package

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
35 A
RDS(on)at 10V
17 mOhm
Package
DPAK
Q(g)
33 nC
P(tot)
80 W
R(thJC)
1.88 K/W
Logic level
YES
Automotive
NO
Technology
StripFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?