Cart

STD30NF06LT4

ST STD30NF06LT4

image shown is a representation only

ST

N-CH 60V 30A 28mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD30NF06LT4
Rutronik No.: TMOSP6507
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.6481 $
1,620.25 $

Prices

2,500 0.6481 $
5,000 0.6111 $
7,500 0.5185 $
10,000 0.4907 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
30 A
RDS(on)at 10V
28 mOhm
Package
DPAK
Q(g)
31 nC
P(tot)
70 W
R(thJC)
2.14 K/W
Logic level
YES
Automotive
AEC-Q(101)
Technology
StripFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?