Cart

STD30NF03LT4

ST STD30NF03LT4

image shown is a representation only

ST

N-CH 30V 30A 25mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD30NF03LT4
Rutronik No.: TMOSP7437
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 10/21/2018
0.4315 $
1,078.75 $

Prices

2,500 0.4315 $
5,000 0.4068 $
7,500 0.3822 $
10,000 0.3329 $
Article with this quantity is not orderable.

N-CH 30V 30A 25mOhm TO252-3 Description

N-channel 30 V, 0.02 Ohm typ., 30 A StripFET(TM) II PowerMOSFET in a DPAK package

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
30 A
RDS(on)at 10V
25 mOhm
Package
DPAK
Q(g)
18 nC
P(tot)
50 W
Logic level
YES
Automotive
NO
Technology
StripFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?