Cart

STD2N80K5

ST STD2N80K5

image shown is a representation only

ST

N-CH 800V 2A 3500mOhm TO252
Supplier: STMicroelectronics
Matchcode: STD2N80K5
Rutronik No.: TMOSP11420
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
On request
0.8152 $
2,038.00 $

Prices

2,500 0.8152 $
5,000 0.7686 $
7,500 0.6521 $

N-CH 800V 2A 3500mOhm TO252 Description

N-channel 800 V, 3.5 Ohm typ., 2 A Zener-protected SuperMESH(TM) 5 Power MOSFET in DPAK package

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
2 A
RDS(on)at 10V
3500 mOhm
Package
TO252
Q(g)
5 nC
P(tot)
45 W
R(thJC)
2.78 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?