Cart

STD2HNK60Z

ST STD2HNK60Z

image shown is a representation only

ST

N-CH 600V 2A 4800mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD2HNK60Z
Rutronik No.: TMOSP9255
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Best Choice
In Stock
0.1794 $
448.50 $

Prices

2,500 0.1794 $
5,000 0.1663 $

N-CH 600V 2A 4800mOhm TO252-3 Description

N-channel 600 V, 4.4 Ohm, 2 A Zener-protected SuperMESH(TM) Power MOSFET in DPAK package

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
2 A
RDS(on)at 10V
4800 mOhm
Package
DPAK
Q(g)
15 nC
P(tot)
45 W
R(thJC)
2.77 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?