Cart

STD26P3LLH6

ST STD26P3LLH6

image shown is a representation only

ST

P-CH 30V 12A 30mOhm DPAK
Supplier: STMicroelectronics
Matchcode: STD26P3LLH6
Rutronik No.: TMOS2080
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.752 $
1,880.00 $

Prices

2,500 0.752 $
5,000 0.709 $
7,500 0.6016 $

P-CH 30V 12A 30mOhm DPAK Description

P-channel 30 V, 0.024 Ohm typ., 12 A, STripFET(TM) VI DeepGATE Power MOSFET in a DPAK package

Parameter

Configuartion
P-CH
V(DS)
30 V
I(D)at Tc=25°C
12 A
RDS(on)at 10V
30 mOhm
Package
DPAK
Q(g)
12 nC
P(tot)
40 W
R(thJC)
3.75 K/W
Logic level
YES
Automotive
NO
Technology
STripFET 6
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?