Cart

STD25NF20

ST STD25NF20

image shown is a representation only

ST

N-CH 200V 18A 100mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD25NF20
Rutronik No.: TMOSP12744
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
In Stock
0.769 $
1,922.50 $

N-CH 200V 18A 100mOhm TO252-3 Description

N-channel 200 V, 0.10 Ohm typ., 18 A StripFET(TM) Power MOSFET in DPAK package

Parameter

Configuartion
N-CH
V(DS)
200 V
I(D)at Tc=25°C
18 A
RDS(on)at 10V
125 mOhm
Package
DPAK
Q(g)
28 nC
P(tot)
110 W
R(thJC)
1.38 K/W
Logic level
NO
Automotive
NO
Technology
STripFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?