Cart

STD20P3H6AG

ST STD20P3H6AG

image shown is a representation only

ST

P-CH -30V -20A 50mOhm DPAK
Supplier: STMicroelectronics
Matchcode: STD20P3H6AG
Rutronik No.: TMOS1487
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.4973 $
1,243.25 $

Prices

2,500 0.4973 $
5,000 0.4689 $
7,500 0.3979 $
10,000 0.3766 $

Parameter

Configuartion
P-CH
V(DS)
30 V
I(D)at Tc=25°C
20 A
RDS(on)at 10V
50 mOhm
Package
DPAK
Q(g)
12.8 nC
P(tot)
40 W
R(thJC)
3.75 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
STripFETF6
Mounting
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?