Cart

STD20NF20

ST STD20NF20

image shown is a representation only

ST

N-CH 200V 18A 130mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD20NF20
Rutronik No.: TMOSP8492
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Soon available
0.7886 $
1,971.50 $

N-CH 200V 18A 130mOhm TO252-3 Description

N-channel 200V - 0.10Ohm -18A- DPAK/TO-220/TO-220FP

Parameter

Configuartion
N-CH
V(DS)
200 V
I(D)at Tc=25°C
18 A
RDS(on)at 10V
125 mOhm
Package
DPAK
Q(g)
39 nC
P(tot)
90 W
R(thJC)
1.38 K/W
Logic level
NO
Automotive
NO
Technology
STripFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?