- Home
- Semiconductors
- MOSFETs
- STMicroelectronics MOSFETs
image shown is a representation only

N-CH 60V 24A 40mOhm TO252-3
Supplier:
STMicroelectronics
Matchcode:
STD20NF06T4
Rutronik No.:
TMOSP7457
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
N-channel 60V - 0.032Y - 24A - DPAK
- Configuartion
-
N-CH
- V(DS)
-
60 V
- I(D)at Tc=25°C
-
24 A
- RDS(on)at 10V
-
40 mOhm
- Package
-
DPAK
- Q(g)
-
31 nC
- P(tot)
-
60 W
- R(thJC)
-
2.5 K/W
- Logic level
-
NO
- Automotive
-
NO
- Technology
-
StripFET
- Mounting
-
SMD
- Fast bodydiode
-
NO
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
N-CH 60V 24A 40mOhm TO252-3
package:
DPAK
Packaging:
REEL
N-CH 60V 12A 70mOhm TO252-3
package:
DPAK
Packaging:
REEL
N-CH 60V 30A 28mOhm TO252-3
package:
DPAK
Packaging:
REEL
N-CH 60V 45A 5,3mOhm TO252-3
package:
DPAK
Packaging:
REEL
N-CH 60V 10,7A 50mOhm TO252
package:
DPAK
Packaging:
REEL
N-CH 60V 60A 14mOhm TO252-3
package:
DPAK
Packaging:
REEL
N-CH 60V 50A 9mOhm TO252-3
package:
DPAK
Packaging:
REEL
N-CH 60V 12A 70mOhm TO252-3
package:
DPAK
Packaging:
REEL
N-CH 60V 35A 17mOhm TO252-3
package:
DPAK
Packaging:
REEL
N-CH 60V 50A 11mOhm TDSON-8
package:
TDSON-8
Packaging:
REEL
Best Choice
Previous
Next