Cart

STD20NF06LT4

ST STD20NF06LT4

image shown is a representation only

ST

N-CH 60V 24A 40mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD20NF06LT4
Rutronik No.: TMOSP7508
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.554 $
1,385.00 $

Prices

2,500 0.554 $
5,000 0.5226 $
7,500 0.491 $
10,000 0.4276 $

N-CH 60V 24A 40mOhm TO252-3 Description

N-CHANNEL 60V - 0.032 - 24A STripFET™ II MOSFET

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
24 A
RDS(on)at 10V
40 mOhm
Package
DPAK
Q(g)
13 nC
P(tot)
60 W
R(thJC)
2.5 K/W
Logic level
YES
Automotive
NO
Technology
StripFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?