Cart

STD1NK80ZT4

ST STD1NK80ZT4

image shown is a representation only

ST

N-CH 800V 1A 16Ohm TO252-3
Supplier: STMicroelectronics
Matchcode: STD1NK80ZT4
Rutronik No.: TMOSP8081
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
0.242 $
605.00 $

Prices

2,500 0.242 $
5,000 0.2282 $
10,000 0.2143 $
15,000 0.1867 $

N-CH 800V 1A 16Ohm TO252-3 Description

N-CHANNEL 800V - 12 Ohm - 1A DPAK Zener-Protected SuperMESH™ MOSFET

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
1 A
RDS(on)at 10V
16000 mOhm
Package
DPAK
Q(g)
7.7 nC
P(tot)
45 W
R(thJC)
2.78 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?