Cart

STD1HN60K3

ST STD1HN60K3

image shown is a representation only

ST

N-CH 600V 1,2A 8Ohm TO252
Supplier: STMicroelectronics
Matchcode: STD1HN60K3
Rutronik No.: TMOS1060
Unit Pack: 2500
MOQ: 5000
package: DPAK
Packaging: REEL
On request
0.175 $
875.00 $

N-CH 600V 1,2A 8Ohm TO252 Description

N-channel 600 V, 6.4 Ohm typ., 1.2 A, SuperMESH3(TM) Power MOSFET in DPAK package

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
1.2 A
RDS(on)at 10V
8000 mOhm
Package
DPAK
Q(g)
9.5 nC
P(tot)
27 W
R(thJC)
4.63 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH3
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?