Cart

STD17NF03LT4

ST STD17NF03LT4

image shown is a representation only

ST

N-CH 30V 17A 50mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD17NF03LT4
Rutronik No.: TMOSP7507
Unit Pack: 2500
MOQ: 7500
package: DPAK
Packaging: REEL
On request
On request
On request

N-CH 30V 17A 50mOhm TO252-3 Description

N-channel 30 V, 0.038 Ohm, 17 A STripFET(TM) II Power MOSFET in DPAK package

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
17 A
RDS(on)at 10V
50 mOhm
Package
DPAK
Q(g)
6.5 nC
P(tot)
30 W
R(thJC)
5 K/W
Logic level
YES
Automotive
NO
Technology
StripFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?