Cart

STD16NF25

ST STD16NF25

image shown is a representation only

ST

N-CH 250V 13A 235mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD16NF25
Rutronik No.: TMOSP10493
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.7408 $
1,852.00 $

N-CH 250V 13A 235mOhm TO252-3 Description

N-channel 250 V, 0.195 Ohm, 14 A STripFET(TM) II Power MOSFET in DPAK package

Parameter

Configuartion
N-CH
V(DS)
250 V
I(D)at Tc=25°C
13 A
RDS(on)at 10V
235 mOhm
Package
DPAK
Q(g)
18 nC
P(tot)
90 W
R(thJC)
1.39 K/W
Logic level
NO
Automotive
NO
Technology
StripFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?