Cart

STD16N65M5

ST STD16N65M5

image shown is a representation only

ST

N-CH 650V 12A 299mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD16N65M5
Rutronik No.: TMOSP9212
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
1.25 $
3,125.00 $

N-CH 650V 12A 299mOhm TO252-3 Description

N-channel 650 V, 0.230 Ohm, 12 A MDmesh(TM) V Power MOSFET in DPAK

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
12 A
RDS(on)at 10V
299 mOhm
Package
DPAK
Q(g)
45 nC
P(tot)
90 W
R(thJC)
1.38 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?