Cart

STD16N65M2

ST STD16N65M2

image shown is a representation only

ST

N-CH 650V 11A 360mOhm TO252
Supplier: STMicroelectronics
Matchcode: STD16N65M2
Rutronik No.: TMOSP12834
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.8994 $
2,248.50 $

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
11 A
RDS(on)at 10V
360 mOhm
Package
DPAK
Q(g)
19.5 nC
P(tot)
110 W
R(thJC)
1.14 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?