Cart

STD15NF10T4

ST STD15NF10T4

image shown is a representation only

ST

N-CH 100V 23A 65mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD15NF10T4
Rutronik No.: TMOSP10506
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2682 $
670.50 $

Prices

2,500 0.2682 $
5,000 0.2528 $
10,000 0.2375 $
15,000 0.2069 $

N-CH 100V 23A 65mOhm TO252-3 Description

N-Channel 100V - 0.06Ohm - 23A - DPAK LOOhm GATE CHARGE StripFET(TM) II POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
23 A
RDS(on)at 10V
65 mOhm
Package
DPAK
Q(g)
40 nC
P(tot)
70 W
R(thJC)
2.14 K/W
Logic level
NO
Automotive
NO
Technology
STripFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?