Cart

STD13003T4

ST STD13003T4

image shown is a representation only

ST

NPN TRANSIS. 400V 1,5A 20W DPAK
Supplier: STMicroelectronics
Matchcode: STD13003T4
Rutronik No.: TDSTD8745
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
On request
On request
On request

NPN TRANSIS. 400V 1,5A 20W DPAK Description

HIGH VOLTAGE FAST-SWITCHING NPN POWER TRANSISTOR

Parameter

Package
TO252
Polarisation
NPN
I(C)
1.5 A
V(CEO)
400 V
Current gain
8
P(tot)
20 W
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?