Cart

STD12NM50ND

ST STD12NM50ND

image shown is a representation only

ST

N-CH 500V 380mOhm 11A TO252
Supplier: STMicroelectronics
Matchcode: STD12NM50ND
Rutronik No.: TMOSP10131
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Soon available
Obsolete Part
Supplier Last Time Buy: 04/25/2019
1.1297 $
2,824.25 $

Prices

2,500 1.1297 $
5,000 1.0005 $

N-CH 500V 380mOhm 11A TO252 Description

N-channel 500 V, 0.29 Ohm typ., 11 A FDmesh(TM) II Power MOSFET (with fast diode) in DPAK package

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
11 A
RDS(on)at 10V
380 mOhm
Package
DPAK
Q(g)
30 nC
P(tot)
100 W
R(thJC)
1.25 K/W
Logic level
NO
Automotive
NO
Technology
FDmesh II
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?