Cart

STD12NF06T4

ST STD12NF06T4

image shown is a representation only

ST

N-CH 60V 12A 70mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD12NF06T4
Rutronik No.: TMOSP7279
Unit Pack: 2500
MOQ: 5000
package: DPAK
Packaging: REEL
On request
0.1762 $
881.00 $

N-CH 60V 12A 70mOhm TO252-3 Description

N-Channel 60V - 0.08Ohm - 12A - DPAK StripFET(TM) II POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
12 A
RDS(on)at 10V
70 mOhm
Package
DPAK
Q(g)
12 nC
P(tot)
30 W
R(thJC)
5 K/W
Logic level
NO
Automotive
NO
Technology
StripFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?