Cart

STD12NF06L-1

ST STD12NF06L-1

image shown is a representation only

ST

N-CH 60V 12A 70mOhm IPAK
Supplier: STMicroelectronics
Matchcode: STD12NF06L-1
Rutronik No.: TMOSP8504
Unit Pack: 75
MOQ: 75
package: IPAK
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.238 $
17.85 $

Prices

75 0.238 $
225 0.2244 $
375 0.2108 $
675 0.1904 $
1,350 0.1836 $

N-CH 60V 12A 70mOhm IPAK Description

N-channel 60 V, 0.08 Ohm typ., 12 A STripFET(TM) II Power MOSFET in IPAK package

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
12 A
RDS(on)at 10V
70 mOhm
Package
IPAK
Q(g)
7.5 nC
P(tot)
30 W
R(thJC)
5 K/W
Logic level
NO
Automotive
NO
Technology
STripFET 2
Mounting
THT
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?