Cart

STD11NM65N

ST STD11NM65N

image shown is a representation only

ST

N-CH 650V 11A 425mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD11NM65N
Rutronik No.: TMOS2761
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.9136 $
2,284.00 $

Prices

2,500 0.9136 $
5,000 0.8092 $
7,500 0.7048 $

N-CH 650V 11A 425mOhm TO252-3 Description

N-channel 650 V, 0.425 Ohm typ., 11 A MDmesh(TM) II Power MOSFET in DPAK package

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
11 A
RDS(on)at 10V
425 mOhm
Package
DPAK
Q(g)
29 nC
P(tot)
110 W
R(thJC)
1.14 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh II
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?