Cart

STD11NM60ND

ST STD11NM60ND

image shown is a representation only

ST

N-CH 600V 10A 450mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD11NM60ND
Rutronik No.: TMOSP9268
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Soon available Allocation
1.34 $
3,350.00 $

Prices

2,500 1.34 $
5,000 1.27 $

N-CH 600V 10A 450mOhm TO252-3 Description

N-channel 600V - 0.37Ohm - 10A - FDmesh II Power MOSFET DPAK

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
10 A
RDS(on)at 10V
450 mOhm
Package
DPAK
Q(g)
30 nC
P(tot)
90 W
R(thJC)
1.38 K/W
Logic level
NO
Automotive
NO
Technology
FDmesh II
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?