Cart

STD11N65M2

ST STD11N65M2

image shown is a representation only

ST

N-CH 650V 7A 680mOhm DPAK
Supplier: STMicroelectronics
Matchcode: STD11N65M2
Rutronik No.: TMOSP11507
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.6426 $
1,606.50 $

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
7 A
RDS(on)at 10V
680 mOhm
Package
DPAK
Q(g)
12.5 nC
P(tot)
85 W
R(thJC)
1.47 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?