Cart

STD11N60DM2

ST STD11N60DM2

image shown is a representation only

ST

N-CH 600V 10A 420mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD11N60DM2
Rutronik No.: TMOS1723
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.6692 $
1,673.00 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
10 A
RDS(on)at 10V
420 mOhm
Package
DPAK
Q(g)
16.5 nC
P(tot)
110 W
R(thJC)
1.14 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh DM2
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?