Cart

STD10PF06T4

ST STD10PF06T4

image shown is a representation only

ST

P-CH 60V 10A 200mOhm TO252-3
Supplier: STMicroelectronics
Matchcode: STD10PF06T4
Rutronik No.: TMOSP7695
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Soon available
Obsolete Part
Supplier Last Time Buy: 05/30/2018
0.3913 $
978.25 $

Prices

2,500 0.3913 $
5,000 0.3689 $
10,000 0.313 $
15,000 0.2963 $
Article with this quantity is not orderable.

P-CH 60V 10A 200mOhm TO252-3 Description

P-Channel 60V - 0.18 Ohm - 10A STripFET(TM) II POWER MOSFET

Parameter

Configuartion
P-CH
V(DS)
60 V
I(D)at Tc=25°C
10 A
RDS(on)at 10V
200 mOhm
Package
DPAK
Q(g)
21 nC
P(tot)
40 W
R(thJC)
3.75 K/W
Logic level
NO
Automotive
NO
Technology
STripFET 2
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?