Cart

STD10N60M2

ST STD10N60M2

image shown is a representation only

ST

N-CH 650V 7,5A 600mOhm DPAK
Supplier: STMicroelectronics
Matchcode: STD10N60M2
Rutronik No.: TMOS2364
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
1.0183 $
2,545.75 $

Prices

2,500 1.0183 $
5,000 0.9019 $

N-CH 650V 7,5A 600mOhm DPAK Description

N-channel 600 V, 0.55 Ohm typ., 7.5 A MDmesh II Plus(TM) low Qg Power MOSFET in DPAK package

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
7.5 A
RDS(on)at 10V
600 mOhm
Package
DPAK
Q(g)
13.5 nC
P(tot)
85 W
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?