Cart

STD10N60DM2

ST STD10N60DM2

image shown is a representation only

ST

N-CH 600V 8A 530mOhm DPAK DM2
Supplier: STMicroelectronics
Matchcode: STD10N60DM2
Rutronik No.: TMOS1657
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.9808 $
2,452.00 $

Prices

2,500 0.9808 $
5,000 0.8687 $
7,500 0.7566 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
8 A
RDS(on)at 10V
530 mOhm
Package
DPAK
Q(g)
15 nC
P(tot)
109 W
R(thJC)
1.14 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh DM2
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
102 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?