Cart

STD100N10LF7AG

ST STD100N10LF7AG

image shown is a representation only

ST

N-CH 100V 80A 9mOhm DPAK
Supplier: STMicroelectronics
Matchcode: STD100N10LF7AG
Rutronik No.: TMOS1656
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
1.00 $
2,500.00 $

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
9 mOhm
Package
DPAK
Q(g)
73 nC
P(tot)
125 W
R(thJC)
1.2 K/W
Logic level
YES
Automotive
AEC-Q(101)
Technology
STripFETF7
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?