Cart

STD100N10F7

ST STD100N10F7

image shown is a representation only

ST

N-CH 100V 80A 8mOhm DPAK
Supplier: STMicroelectronics
Matchcode: STD100N10F7
Rutronik No.: TMOS2194
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.8515 $
2,128.75 $

N-CH 100V 80A 8mOhm DPAK Description

N-channel 100 V, 0.0068 Ohm typ., 80 A, STripFET(TM) VII DeepGATE Power MOSFET in DPAK package

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
8 mOhm
Package
DPAK
Q(g)
61 nC
P(tot)
120 W
R(thJC)
1.25 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
StripFETF7
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?