Cart

STCMB1TR

ST STCMB1TR

image shown is a representation only

ST

PFC+LLC Controller 800V SO20W
Supplier: STMicroelectronics
Matchcode: STCMB1TR
Rutronik No.: ICPWM8496
Unit Pack: 1000
MOQ: 1000
package: SO-20W
Packaging: REEL
On request
3.86 $
3,860.00 $

Prices

1,000 3.86 $
2,000 2.63 $

Parameter

Type
PFC
V(cc)
21 V
V(in) max
800 V
V(out)
5.5 V
I(out)
0.0045 A
f(s)
750000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-20W
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?