Cart

STCH02

ST STCH02

image shown is a representation only

ST

PWM Controller 650V SO-8
Supplier: STMicroelectronics
Matchcode: STCH02
Rutronik No.: ICPWM8353
Unit Pack: 2000
MOQ: 2000
package: SO-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.7733 $
1,546.60 $

Prices

2,000 0.7733 $
4,000 0.7318 $
6,000 0.7181 $

Parameter

Type
ACDC
V(in) max
650 V
V(out)
13 V
I(out)
0.0027 A
f(s)
260000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85423919000
Country
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?