Cart

STCC2540IQTR

ST STCC2540IQTR

image shown is a representation only

ST

USB CHARG.CONTR VFQFPN-16
Supplier: STMicroelectronics
Matchcode: STCC2540IQTR
Rutronik No.: ICPWM8110
Unit Pack: 3000
MOQ: 3000
package: VFQFPN-16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6337 $
1,901.10 $

Prices

3,000 0.6337 $
6,000 0.6107 $
9,000 0.5992 $

USB CHARG.CONTR VFQFPN-16 Description

USB charging controller with integrated power switch

Parameter

Type
BatCharger
V(cc)
6.5 V
I(out)
2.8 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
VFQFPN-16
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?