Cart

STC3100IST

ST STC3100IST

image shown is a representation only

ST

Battery Monitor MiniSO8 _SMD
Supplier: STMicroelectronics
Matchcode: STC3100IST
Rutronik No.: ICOP7292
Unit Pack: 4000
MOQ: 4000
package: MiniSO8
Packaging: REEL
Soon available
1.69 $
6,760.00 $

Prices

4,000 1.69 $
8,000 1.62 $
12,000 1.59 $
16,000 1.53 $
24,000 1.48 $

Battery Monitor MiniSO8 _SMD Description

Battery monitor IC with Coulomb counter/gas gauge

Parameter

Channels
1
Optimisation
BattMon
R2R
No
Icc/ Channel
100 µA
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
MiniSO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?