Cart

STC03DE220HV

ST

ESBT 2200V 3A 330mOhm TO247-4
Supplier: STMicroelectronics
Matchcode: STC03DE220HV
Rutronik No.: TMOSP9270
Unit Pack: 30
MOQ: 600
package: TO247-4L
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 05/01/2018
4.38 $
2,628.00 $
Article with this quantity is not orderable.

ESBT 2200V 3A 330mOhm TO247-4 Description

Hybrid emitter switched bipolar transistor ESBT® 2200 V - 3 A - 0.33 ®

Parameter

Configuartion
N-CH
V(DS)
2200 V
I(D)at Tc=25°C
3 A
RDS(on)at 10V
330 mOhm
Package
TO247-4L
P(tot)
166 W
R(thJC)
0.6 K/W
Logic level
NO
Automotive
NO
Technology
ESBT
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
India
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?