Cart

STBB3JCCR

ST

DC-DC Buck-Boost 5.5V 2A
Supplier: STMicroelectronics
Matchcode: STBB3JCCR
Rutronik No.: ICPWM8474
Unit Pack: 5000
MOQ: 5000
package: FlipChip20
Packaging: REEL
On request
1.50 $
7,500.00 $

DC-DC Buck-Boost 5.5V 2A Description

2A, high effiiciency single inductor buck-boost DC-DC converter and High Brightness White LED Driver

Parameter

Type
BUCK/BOOST
V(in) max
5.5 V
V(out)
5.5 V
I(out)
2 A
T(A) min
-40 °C
f(s)
2000000 Hz
T(A) max
85 °C
Automotive
NO
Package
FlipChip20
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?